TG2520SMN 20.0000M-MCGNNM0

DigiKey Part Number
114-TG2520SMN20.0000M-MCGNNM0TR-ND - Tape & Reel (TR)
114-TG2520SMN20.0000M-MCGNNM0CT-ND - Cut Tape (CT)
114-TG2520SMN20.0000M-MCGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 20.0000M-MCGNNM0
Description
TG2520SMN 20.0000M-MCGNNM0: TCXO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.48600¥64.86
50¥6.06220¥303.11
100¥5.35690¥535.69
500¥5.07464¥2,537.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.22887¥4,228.87
3,000¥4.08791¥12,263.73
5,000¥3.94695¥19,734.75
10,000¥3.80598¥38,059.80
Manufacturers Standard Package