Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : ¥50.49000 Cut Tape (CT) 1,000 : ¥36.44537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 80 MHz | Enable/Disable | LVCMOS | 1.8V | ±5ppm | - | -40°C ~ 85°C | - | 31mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
445 In Stock | 1 : ¥60.59000 Strip | Strip | Active | Crystal | TCXO | 25 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | - | 10mA | - | Surface Mount | 6-SMD, No Lead | 0.205" L x 0.134" W (5.20mm x 3.40mm) | 0.071" (1.80mm) |