ASEMB-12.000MHZ-LC-T

DigiKey Part Number
535-11744-2-ND - Tape & Reel (TR)
535-11744-1-ND - Cut Tape (CT)
535-11744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-12.000MHZ-LC-T
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-12.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.81321¥11,813.21
2,000¥11.30777¥22,615.54
3,000¥11.02276¥33,068.28
5,000¥10.67454¥53,372.70
7,000¥10.45149¥73,160.43
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.50000¥16.50
10¥15.80400¥158.04
50¥15.43940¥771.97
100¥13.23340¥1,323.34
500¥12.86608¥6,433.04
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥15.83800¥158.38
50¥14.28880¥714.44
100¥13.67080¥1,367.08
500¥12.34274¥6,171.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.