LFSPXO072801 | |
---|---|
DigiKey Part Number | 1923-LFSPXO072801TR-ND - Tape & Reel (TR) 1923-LFSPXO072801CT-ND - Cut Tape (CT) 1923-LFSPXO072801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO072801 |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO072801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.99500 | ¥119.95 |
50 | ¥11.71920 | ¥585.96 |
100 | ¥10.04540 | ¥1,004.54 |
500 | ¥9.76644 | ¥4,883.22 |
1,000 | ¥8.23170 | ¥8,231.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.81312 | ¥23,439.36 |
6,000 | ¥7.53408 | ¥45,204.48 |