Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,914 In Stock | 1 : ¥16.24000 Cut Tape (CT) 1,000 : ¥10.41110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 70°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
1,655 In Stock | 1 : ¥47.27000 Cut Tape (CT) 250 : ¥41.38120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 250 MHz | Enable/Disable | LVDS | 2.5V ~ 3.3V | - | - | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
274 In Stock | 1 : ¥67.50000 Cut Tape (CT) 250 : ¥59.29940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 196mA | - | Surface Mount | 6-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock 10,188 Factory Value Added Item | 1 : ¥57.88000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | - | LVCMOS, LVTTL | 3.3V | ±25ppm | - | -55°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |