ASEMB-12.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-11744-2-ND - Tape & Reel (TR) 535-11744-1-ND - Cut Tape (CT) 535-11744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-12.000MHZ-LC-T |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-12.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.81321 | ¥11,813.21 |
2,000 | ¥11.30777 | ¥22,615.54 |
3,000 | ¥11.02276 | ¥33,068.28 |
5,000 | ¥10.67454 | ¥53,372.70 |
7,000 | ¥10.45149 | ¥73,160.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥15.80400 | ¥158.04 |
50 | ¥15.43940 | ¥771.97 |
100 | ¥13.23340 | ¥1,323.34 |
500 | ¥12.86608 | ¥6,433.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥15.83800 | ¥158.38 |
50 | ¥14.28880 | ¥714.44 |
100 | ¥13.67080 | ¥1,367.08 |
500 | ¥12.34274 | ¥6,171.37 |