Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
993 In Stock | 1 : ¥26.78000 Bulk | Bulk | Active | Crystal | XO (Standard) | 18.432 MHz | - | TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 30mA | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.821" L x 0.520" W (20.86mm x 13.20mm) | 0.200" (5.08mm) | |||
1,795 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | Crystal | XO (Standard) | 6 MHz | - | TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 15mA | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.821" L x 0.520" W (20.86mm x 13.20mm) | 0.200" (5.08mm) |