Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock 2,200 Marketplace | 1 : ¥67.50000 Cut Tape (CT) 250 : ¥59.29940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 6-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
240 In Stock | 1 : ¥173.08000 Cut Tape (CT) 250 : ¥127.76308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 110mA | - | Surface Mount | 6-SMD Module | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
249 In Stock | 1 : ¥391.57000 Cut Tape (CT) 250 : ¥247.28340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 110mA | - | Surface Mount | 6-SMD Module | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
137 In Stock | 1 : ¥173.08000 Cut Tape (CT) 250 : ¥127.76308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 105mA | - | Surface Mount | 6-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 50 : ¥120.54040 Strip | Strip | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 2.5V | ±7ppm | - | -40°C ~ 85°C | - | 121mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥122.72016 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 110mA | - | Surface Mount | 6-SMD Module | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) |