Oscillators

Results: 5
Manufacturer
Aker Technology CorpCTS-Frequency Controls
Series
525TX32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Stability
±1ppm±1.5ppm±2ppm
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
6323.2 SERIES
525L32010ITR
XTAL OSC TCXO 32.0000MHZ SNWV
CTS-Frequency Controls
983
In Stock
1 : ¥25.37000
Cut Tape (CT)
3,000 : ¥15.94035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
3.3V
±1ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
TX32-33010S-19.200-M
TX32-33015S-32.000-X-R
XTAL OSC TCXO 32.0000MHZ SNWV
Aker Technology Corp
5,000
In Stock
1 : ¥22.25000
Cut Tape (CT)
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
3.3V
±1.5ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TX32-33010S-19.200-M
TX32-33010S-32.000-X-R
XTAL OSC TCXO 32.0000MHZ SNWV
Aker Technology Corp
4,100
In Stock
1 : ¥22.25000
Cut Tape (CT)
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
3.3V
±1ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TX32-33010S-19.200-M
TX32-33020S-32.000-X-R
XTAL OSC TCXO 32.0000MHZ SNWV
Aker Technology Corp
2,470
In Stock
1 : ¥22.25000
Cut Tape (CT)
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
3.3V
±2ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
TX32-33010S-19.200-M
TX32-33010S-32.000-X-M
XTAL OSC TCXO 32.0000MHZ SNWV
Aker Technology Corp
1,047
In Stock
1 : ¥30.46000
Cut Tape (CT)
250 : ¥24.66848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
3.3V
±1ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.