Oscillators

Results: 3
Manufacturer
ECS Inc.SiTime
Series
ECS-2520MV MultiVolt™ECS-TXO-3225SiT8008
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Base Resonator
CrystalMEMS
Type
TCXOXO (Standard)
Frequency
8 MHz16 MHz33.333333 MHz
Function
-Enable/Disable
Output
HCMOSHCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V1.8V3.3V
Frequency Stability
±2.5ppm±20ppm±25ppm
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current - Supply (Max)
3.9mA6mA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2520MV Series
ECS-2520MV-080-CN-TR
OSC XO 8.0000MHZ CMOS SMD
ECS Inc.
33,024
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥5.77247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-TXO-xxxx
ECS-TXO-3225-160-TR
XTAL OSC TCXO 16.0000MHZ HCMOS
ECS Inc.
16,367
In Stock
1 : ¥22.19000
Cut Tape (CT)
1,000 : ¥13.08601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
16 MHz
-
HCMOS
3.3V
±2.5ppm
-
-30°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4-SMD 2.5x2.0
SIT8008AI-11-18E-33.333333
MEMS OSC XO 33.333333MHZ H/LV-CM
SiTime
0
In Stock
476,353
Factory
Value Added Item
1 : ¥12.40000
Strip
Strip
Active
MEMS
XO (Standard)
33.333333 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V
±20ppm
-
-40°C ~ 85°C
-
3.9mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.