Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,089 In Stock | 1 : ¥10.03000 Cut Tape (CT) 1,000 : ¥6.59992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS | 3.3V | ±20ppm | - | -20°C ~ 70°C | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.200" W (7.00mm x 5.08mm) | 0.071" (1.80mm) | |||
43,145 In Stock | 1 : ¥14.88000 Cut Tape (CT) 1,000 : ¥9.76552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 24 MHz | Standby (Power Down) | LVCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
17,103 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥7.59407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | 0°C ~ 70°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.055" (1.40mm) |