Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,889 In Stock | 1 : ¥7.06000 Cut Tape (CT) 500 : ¥4.86848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, LVCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
24,536 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥7.58734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | ±5ppm | - | 0°C ~ 70°C | - | - | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) |