Oscillators

Results: 4
Manufacturer
Abracon LLCCTS-Frequency ControlsMicrochip Technology
Series
ASDMB, Pure Silicon™CB3LVDSC1001
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Base Resonator
CrystalMEMS
Frequency
12 MHz24 MHz25 MHz50 MHz
Function
Enable/DisableStandby (Power Down)
Output
CMOSHCMOS, TTLLVCMOS
Voltage - Supply
1.8V ~ 3.3V3.3V
Frequency Stability
±10ppm±50ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
6.3mA12mA16mA
Ratings
-AEC-Q100
Package / Case
4-SMD, No Lead4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-12M000000
XTAL OSC XO 12.0000MHZ HCMOS TTL
CTS-Frequency Controls
4,736
In Stock
1 : ¥13.60000
Cut Tape (CT)
1,000 : ¥8.73738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
12mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
DSC1001DI5-038.4000
DSC1001DL5-025.0000
MEMS OSC XO 25.0000MHZ CMOS SMD
Microchip Technology
369
In Stock
1 : ¥21.67000
Tube
Tube
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 105°C
-
6.3mA
AEC-Q100
Surface Mount
4-VDFN
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-50.000MHZ-LC-T
MEMS OSC XO 50.0000MHZ LVCMOS
Abracon LLC
30
In Stock
1 : ¥13.26000
Cut Tape (CT)
1,000 : ¥15.61231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
50 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-24.000MHZ-XY-T
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥36.05000
Cut Tape (CT)
1,000 : ¥24.34196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 105°C
-
16mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.