Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,612 In Stock | 1 : ¥132.45000 Cut Tape (CT) 500 : ¥113.62590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 10 MHz | - | Clipped Sine Wave | 3V | ±2.5ppm | - | -30°C ~ 75°C | - | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.449" L x 0.378" W (11.40mm x 9.60mm) | 0.098" (2.50mm) | |||
842 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,000 : ¥10.52026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 13 MHz | Enable/Disable | CMOS | 3.3V | ±100ppm | - | -55°C ~ 125°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |