Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,719 In Stock | 1 : ¥13.01000 Cut Tape (CT) 1,000 : ¥9.29617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
5,903 In Stock | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥17.21323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 3.3V | ±5ppm | - | -40°C ~ 85°C | - | 2µA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) |