Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749 In Stock | 1 : ¥150.47000 Strip | Strip | Active | Crystal | VCTCXO | 10 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,563 In Stock | 1 : ¥177.76000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | CMOS | 3.3V | - | ±20ppm | -40°C ~ 85°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
334 In Stock | 1 : ¥178.70000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | LVCMOS | 3.3V | ±18ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.563" L x 0.343" W (14.30mm x 8.70mm) | 0.217" (5.50mm) | |||
2,566 In Stock | 1 : ¥185.50000 Cut Tape (CT) 250 : ¥164.44344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 10 MHz | Enable/Disable | LVCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) | |||
1,527 In Stock | 1 : ¥208.87000 Strip | Strip | Active | Crystal | VCTCXO | 10 MHz | Enable/Disable | CMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.083" (2.10mm) | |||
293 In Stock | 1 : ¥215.17000 Cut Tape (CT) 250 : ¥153.02188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 20 MHz | Enable/Disable | LVCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) |