Programmed by Digi-Key

SIT3808AIFDF-33EB-80.000000X

DigiKey Part Number
1473-SIT3808AIFDF-33EB-80.000000XTR-ND - Tape & Reel (TR)
1473-SIT3808AIFDF-33EB-80.000000XCT-ND - Cut Tape (CT)
1473-SIT3808AIFDF-33EB-80.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT3808AIFDF-33EB-80.000000X
Description
MEMS OSC VCXO 80.0000MHZ LVCMOS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
±35ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.66000¥113.66
10¥106.32500¥1,063.25
50¥102.65720¥5,132.86
100¥98.99070¥9,899.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥95.59728¥23,899.32
500¥94.18108¥47,090.54
750¥88.51603¥66,387.02
Manufacturers Standard Package