Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,422 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.97514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 200µA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.90mm) | |||
300 In Stock | 1 : ¥21.25000 Tube | Tube | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 200 : ¥42.70535 Strip | Strip | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) |