Programmed by Digi-Key

SIT9121AI-2D3-25E200.000000

DigiKey Part Number
1473-SIT9121AI-2D3-25E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D3-25E200.000000
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.27000¥37.27
10¥35.37600¥353.76
50¥33.51400¥1,675.70
100¥30.72190¥3,072.19
500¥29.32510¥14,662.55
1,000¥25.13579¥25,135.79
2,500¥23.27391¥58,184.78
Manufacturers Standard Package