Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,015 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥12.05507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVCMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,335 In Stock | 1 : ¥51.94000 Cut Tape (CT) 250 : ¥45.43832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 250 MHz | Enable/Disable | LVDS | 2.5V ~ 3.3V | ±30ppm | - | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |