Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥432.82000 Strip | Strip | Active | Crystal | OCXO | 10 MHz | - | LVCMOS | 3.3V | ±25ppb | - | -40°C ~ 85°C | - | 122mA | - | Surface Mount | 4-SMD, No Lead | 0.382" L x 0.295" W (9.70mm x 7.50mm) | 0.169" (4.30mm) | |||
2,528 In Stock | 1 : ¥22.82000 Cut Tape (CT) 1,000 : ¥15.96095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS | 1.62V ~ 3.63V | ±5ppm | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |