LMK62I0-100M00SIAT

DigiKey Part Number
296-47591-2-ND - Tape & Reel (TR)
296-47591-1-ND - Cut Tape (CT)
296-47591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK62I0-100M00SIAT
Description
SILICONE OSC XO 100.0000MHZ HCSL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62I0-100M00SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
105mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥391.57000¥391.57
10¥350.31800¥3,503.18
50¥267.89040¥13,394.52
100¥247.28340¥24,728.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥247.28340¥61,820.85
Manufacturers Standard Package