Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,207 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,000 : ¥8.79366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 2.048 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 12mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
3,500 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥5.75192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 1.8432 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 14mA | - | Surface Mount | 4-SMD, No Lead | 0.134" L x 0.106" W (3.40mm x 2.70mm) | 0.051" (1.30mm) | |||
721 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.07249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 14.7456 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±2.5ppm | - | -30°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |