Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,754 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥8.14669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | - | - | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) | |||
0 In Stock 4,069 Factory Value Added Item | 1 : ¥30.01000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | LVCMOS, LVTTL | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 125°C | - | - | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |