Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,526 In Stock | 1 : ¥51.01000 Cut Tape (CT) 250 : ¥44.66336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 156.25 MHz | Standby (Power Down) | LVDS | 2.5V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
4,001 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,000 : ¥9.49849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 8 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |