O 32,0-JO32-B-1V3-1-T1-LF | |
---|---|
DigiKey Part Number | 1908-O320-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O320-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O320-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 32MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | O 32,0-JO32-B-1V3-1-T1-LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.22300 | ¥62.23 |
50 | ¥5.81460 | ¥290.73 |
100 | ¥5.13880 | ¥513.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.86826 | ¥2,434.13 |
1,000 | ¥4.05677 | ¥4,056.77 |
2,500 | ¥3.92157 | ¥9,803.92 |
5,000 | ¥3.78636 | ¥18,931.80 |
12,500 | ¥3.65113 | ¥45,639.12 |