Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,014 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥5.41048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
16,152 In Stock | 1 : ¥18.45000 Cut Tape (CT) 3,000 : ¥8.38061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Standby (Power Down) | CMOS | 1.62V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 30µA | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.028" (0.70mm) | |||
2,766 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.72064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 14.7456 MHz | Enable/Disable | HCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |