Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 In Stock | 1 : ¥27.63000 Cut Tape (CT) 1,000 : ¥25.54475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
1,458 In Stock | 1 : ¥23.63000 Cut Tape (CT) 250 : ¥19.23228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.059" (1.50mm) |