Oscillators

Results: 3
Series
SiT8920SiT8924B
Frequency
1 MHz20 MHz25 MHz
Frequency Stability
±20ppm±25ppm
Current - Supply (Max)
4.5mA4.8mA
Ratings
-AEC-Q100
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD 2.0x1.6
SIT8924BM-71-33E-20.000000
MEMS OSC XO 20.0000MHZ LVCMOS LV
SiTime
0
In Stock
10,188
Factory
Value Added Item
1 : ¥57.55000
Strip
Strip
Active
MEMS
XO (Standard)
20 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±20ppm
-
-55°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4-SMD 2.0x1.6
SIT8924BM-71-33E-25.000000
MEMS OSC XO 25.0000MHZ LVCMOS LV
SiTime
0
In Stock
10,188
Factory
Value Added Item
1 : ¥57.55000
Strip
Strip
Active
MEMS
XO (Standard)
25 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±20ppm
-
-55°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4-SMD 2.5x2.0
SIT8920AM-12-33E-1.000000
MEMS OSC XO 1.0000MHZ LVCM LVTTL
SiTime
0
In Stock
15,757
Factory
Value Added Item
1 : ¥220.01000
Strip
Strip
Active
MEMS
XO (Standard)
1 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±25ppm
-
-55°C ~ 125°C
-
4.5mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.