Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥187.36000 Cut Tape (CT) 250 : ¥166.14880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | SO (SAW) | 156.25 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.055" (1.40mm) | |||
418 In Stock | 1 : ¥64.27000 Strip | Strip | Active | Crystal | SO (SAW) | 200 MHz | Enable/Disable | LVPECL | 2.5V | ±100ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.055" (1.40mm) | |||
459 In Stock | 1 : ¥13.01000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 33 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.200" W (7.00mm x 5.08mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 250 : ¥75.84716 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | SO (SAW) | 250 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.055" (1.40mm) |