632L3I050M00000 | |
---|---|
DigiKey Part Number | CTX741TR-ND - Tape & Reel (TR) CTX741CT-ND - Cut Tape (CT) CTX741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I050M00000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.18800 | ¥111.88 |
50 | ¥10.08760 | ¥504.38 |
100 | ¥9.64970 | ¥964.97 |
500 | ¥8.71000 | ¥4,355.00 |
1,000 | ¥8.33544 | ¥8,335.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.77626 | ¥23,328.78 |
6,000 | ¥7.44401 | ¥44,664.06 |
9,000 | ¥7.25665 | ¥65,309.85 |