Oscillators

Results: 3
Manufacturer
Abracon LLCSkyworks Solutions Inc.
Series
ASEM, Pure Silicon™Si510Si511
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Base Resonator
CrystalMEMS
Frequency
25 MHz100 MHz
Function
Enable/DisableStandby (Power Down)
Output
CMOSLVDS
Voltage - Supply
1.8V3.3V
Frequency Stability
±20ppm±25ppm±50ppm
Current - Supply (Max)
15mA23mA26mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.050" (1.28mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASEM Series
ASEM1-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
3,915
In Stock
1 : ¥11.39000
Cut Tape (CT)
1,000 : ¥7.44681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6-SMD No Lead 3,2x5mm Top
511BCA100M000BAG
XTAL OSC XO 100.0000MHZ LVDS SMD
Skyworks Solutions Inc.
827
In Stock
1 : ¥53.90000
Strip
Strip
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVDS
3.3V
±20ppm
-
-40°C ~ 85°C
-
23mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.050" (1.28mm)
Si510 4-SMD
510KBA100M000BAGR
XTAL OSC XO 100.0000MHZ CMOS SMD
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1,000 : ¥28.56314
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
CMOS
1.8V
±25ppm
-
-40°C ~ 85°C
-
26mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.050" (1.28mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.