SIT8008AI-11-18E-33.333333 | |
---|---|
DigiKey Part Number | 1473-SIT8008AI-11-18E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-11-18E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8008AI-11-18E-33.333333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥12.23300 | ¥122.33 |
50 | ¥11.94360 | ¥597.18 |
100 | ¥10.23840 | ¥1,023.84 |
500 | ¥9.95380 | ¥4,976.90 |
1,000 | ¥8.38956 | ¥8,389.56 |
2,500 | ¥7.96300 | ¥19,907.50 |
5,000 | ¥7.67862 | ¥38,393.10 |
10,000 | ¥7.39422 | ¥73,942.20 |