Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,885 In Stock | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥6.58555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 19.2 MHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 1.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
667 In Stock | 1 : ¥43.35000 Cut Tape (CT) 250 : ¥36.51096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.5V | ±10ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
1,770 In Stock | 1 : ¥51.01000 Cut Tape (CT) 250 : ¥44.65552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 200 MHz | Standby (Power Down) | LVDS | 2.5V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
1,608 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥4.41277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 26 MHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±25ppm | - | -20°C ~ 70°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |