Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,949 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 1.8V | ±50ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.045" (1.15mm) | |||
200 In Stock | 1 : ¥22.27000 Tube | Tube | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥24.07648 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 69mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) |