Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Crystal | XO (Standard) | 4 MHz | - | HCMOS, TTL | 5V | ±50ppm | - | -20°C ~ 70°C | - | 26mA | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.819" L x 0.520" W (20.80mm x 13.20mm) | 0.240" (6.10mm) | |||
0 In Stock 13,618 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 32 MHz | Standby (Power Down) | HCMOS, LVCMOS | 2.5V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |