Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥27.29000 Cut Tape (CT) 3,000 : ¥20.74303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 32mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock 25,493 Factory Value Added Item | 1 : ¥44.74000 Strip | Strip | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |