Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock | 1 : ¥21.08000 Cut Tape (CT) 500 : ¥16.69768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±1ppm | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
20,885 In Stock | 1 : ¥15.98000 Cut Tape (CT) 1,000 : ¥13.07003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±500ppb | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
11,422 In Stock | 1 : ¥18.45000 Cut Tape (CT) 1,000 : ¥10.90734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
736 In Stock | 1 : ¥18.19000 Cut Tape (CT) 1,000 : ¥13.92012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 1.68V ~ 3.63V | ±500ppb | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
757 In Stock | 1 : ¥24.99000 Cut Tape (CT) 500 : ¥19.78042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±500ppb | - | -20°C ~ 70°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 250 : ¥12.23840 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 125 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 6.7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 250 : ¥22.83492 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | TCXO | 24 MHz | - | Clipped Sine Wave | 1.7V ~ 3.63V | ±500ppb | - | -40°C ~ 85°C | - | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |