ASDK-32.768KHZ-LRT | |
---|---|
DigiKey Part Number | 535-9999-2-ND - Tape & Reel (TR) 535-9999-1-ND - Cut Tape (CT) 535-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDK-32.768KHZ-LRT |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDK-32.768KHZ-LRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥11.21300 | ¥112.13 |
50 | ¥10.94960 | ¥547.48 |
100 | ¥9.38450 | ¥938.45 |
500 | ¥9.12418 | ¥4,562.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.42675 | ¥7,426.75 |
3,000 | ¥7.04913 | ¥21,147.39 |
5,000 | ¥6.79737 | ¥33,986.85 |
10,000 | ¥6.54562 | ¥65,456.20 |