Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,530 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥10.18786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | TTL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 50mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 50 : ¥73.58280 Strip | Strip | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 1.8V, 2.5V, 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 111mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) |