SIT1532AC-J5-DCC-32.768E

DigiKey Part Number
1473-1313-2-ND - Tape & Reel (TR)
1473-1313-1-ND - Cut Tape (CT)
1473-1313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1532AC-J5-DCC-32.768E
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1532AC-J5-DCC-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
+75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥9.59800¥95.98
50¥9.37680¥468.84
100¥8.03710¥803.71
500¥7.81346¥3,906.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.58564¥6,585.64
3,000¥6.25077¥18,752.31
5,000¥6.02753¥30,137.65
10,000¥5.80429¥58,042.90
Manufacturers Standard Package