Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,233 In Stock | 1 : ¥12.84000 Cut Tape (CT) 1,000 : ¥8.40932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.2V ~ 5.5V | ±20ppm @ 25°C | - | -40°C ~ 85°C | - | 0.5µA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.028" (0.70mm) | |||
1,609 In Stock | 1 : ¥52.21000 Strip | Strip | Active | Crystal | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 20mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
3,193 In Stock | 1 : ¥60.34000 Cut Tape (CT) 1,000 : ¥44.36168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 66mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |