636L3I024M57600 | |
---|---|
DigiKey Part Number | CTX1244TR-ND - Tape & Reel (TR) CTX1244CT-ND - Cut Tape (CT) CTX1244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I024M57600 |
Description | XTAL OSC XO 24.5760MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥13.08300 | ¥130.83 |
50 | ¥12.78240 | ¥639.12 |
100 | ¥10.95550 | ¥1,095.55 |
500 | ¥10.65152 | ¥5,325.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.97771 | ¥8,977.71 |
3,000 | ¥8.52125 | ¥25,563.75 |
5,000 | ¥8.21692 | ¥41,084.60 |
10,000 | ¥7.91258 | ¥79,125.80 |