CB3LV-3I-27M000000 | |
---|---|
DigiKey Part Number | 110-CB3LV-3I-27M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-27M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-27M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-27M000000 |
Description | XTAL OSC XO 27.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-27M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.09400 | ¥110.94 |
50 | ¥10.00760 | ¥500.38 |
100 | ¥9.57410 | ¥957.41 |
500 | ¥8.64132 | ¥4,320.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.26964 | ¥8,269.64 |
2,000 | ¥7.91489 | ¥15,829.78 |
3,000 | ¥7.71488 | ¥23,144.64 |
5,000 | ¥7.47048 | ¥37,352.40 |
7,000 | ¥7.31396 | ¥51,197.72 |
10,000 | ¥7.15185 | ¥71,518.50 |