Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,646 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥7.05930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.037" (0.95mm) | |||
12,392 In Stock | 1 : ¥13.96000 Cut Tape (CT) 1,000 : ¥9.17290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12.288 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
24,760 In Stock | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥6.71743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 3.6864 MHz | Enable/Disable | HCMOS | 3.3V | ±100ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.200" W (7.00mm x 5.08mm) | 0.071" (1.80mm) |