Oscillators

Results: 3
Manufacturer
ECS Inc.SiTime
Series
ECS-2520MV MultiVolt™ECS-2520SSiT9121
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Base Resonator
CrystalMEMS
Frequency
24 MHz26 MHz156.25 MHz
Function
Enable/DisableStandby (Power Down)
Output
HCMOSLVDS
Voltage - Supply
1.6V ~ 3.6V2.5V ~ 3.3V3.3V
Frequency Stability
±10ppm±50ppm
Current - Supply (Max)
7mA55mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2520MV Series
ECS-2520MV-240-BN-TR
XTAL OSC XO 24.0000MHZ CMOS SMD
ECS Inc.
63,256
In Stock
1 : ¥6.80000
Cut Tape (CT)
3,000 : ¥4.85142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
CDBQXXX-XX
SIT9121AI-2BF-XXS156.250000G
MEMS OSC XO 156.2500MHZ LVDS SMD
SiTime
1,526
In Stock
1 : ¥51.01000
Cut Tape (CT)
250 : ¥44.66336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
156.25 MHz
Standby (Power Down)
LVDS
2.5V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-2520
ECS-2520S33-260-FN-TR
XTAL OSC XO 26.0000MHZ HCMOS SMD
ECS Inc.
2,936
In Stock
1 : ¥18.36000
Cut Tape (CT)
1,000 : ¥12.03143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
26 MHz
Enable/Disable
HCMOS
3.3V
±10ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.