Oscillators

Results: 3
Manufacturer
Abracon LLCCTS-Frequency ControlsECS Inc.
Series
ASDAIGCB1V8ECS-2520MV MultiVolt™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
24 MHz25 MHz
Output
CMOSHCMOSHCMOS, TTL
Voltage - Supply
1.6V ~ 3.6V1.8V3.3V
Frequency Stability
±20ppm±50ppm
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Current - Supply (Max)
7mA15mA
Ratings
-AEC-Q200
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)0.037" (0.95mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2520MV-1000-BN-TR
ECS-2520MV-250-DN-TR
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
5,446
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥6.15259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±20ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASDAIG_series
ASDAIG-24.000MHZ-C-S-T
OSC XO 24.000MHZ 3.3V CMOS SMD
Abracon LLC
2,481
In Stock
1 : ¥13.52000
Cut Tape (CT)
1,000 : ¥14.75420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 125°C
-
7mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
CB1V8 SERIES
CB1V8-3I-25M0000
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
407
In Stock
1 : ¥17.26000
Cut Tape (CT)
1,000 : ¥11.71687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
1.8V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.