Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,732 In Stock | 1 : ¥99.63000 Cut Tape (CT) 3,000 : ¥77.81271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 19.2 MHz | - | Clipped Sine Wave | 3.3V | ±280ppb | - | -40°C ~ 85°C | 5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
147 In Stock | 1 : ¥370.67000 Cut Tape (CT) 50 : ¥345.11400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCOCXO | 12.8 MHz | - | LVCMOS | 3.3V | ±50ppb | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.555" L x 0.358" W (14.10mm x 9.10mm) | 0.335" (8.51mm) |