OH320-CC-700503CF-010.0M

DigiKey Part Number
222-OH320-CC-700503CF-010.0M-ND
Manufacturer
Manufacturer Product Number
OH320-CC-700503CF-010.0M
Description
XTAL OSC OCXO 10.000MHZ CMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
OH320-CC-700503CF-010.0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±0.5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.567" (14.40mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,487.71000¥1,487.71
10¥1,434.58000¥14,345.80
25¥1,423.95360¥35,598.84
50¥1,413.32720¥70,666.36