Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,849 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥13.51531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
27,698 In Stock | 1 : ¥24.74000 Cut Tape (CT) 1,000 : ¥13.81958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 5.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
761 In Stock | 1 : ¥24.74000 Cut Tape (CT) 1,000 : ¥16.68304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 16 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,480 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,000 : ¥7.10353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 1.8432 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.63V | ±50ppm | - | -40°C ~ 85°C | - | 3.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |